Image is representational - see manufacturer specifications

Northern Technologies Authorized Distributor

C88E320000

Shrink Boot Adapters Two Piece Metalized Plastic Straight Exit Cover 25 POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Shrink Boot Adapters Two Piece Metalized Plastic Straight Exit Cover 25 POS
Search Keywords: C88E320000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Northern Technologies
Part No: C88E320000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Backshells1087
Shell Size: 31086
Angular Function: 1801072°
Body Material: Plastic1073
Dimension: 53.08mm mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is C88E320000 discontinued?
Yes, C88E320000 from Northern Technologies is discontinued (end-of-life August 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is C88E320000 RoHS compliant?
Yes, C88E320000 is RoHS compliant.
What is the lead time for C88E320000?
The standard lead time for C88E320000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
367   can ship 12/7/26
Minimum Order Quantity:
10
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.74
200
$2.35
400
$2.33
600
$2.32
1,000
$2.05
2,600
$1.92
5,000
$1.91
7,600 +
$1.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!