- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- B71E300611M3
Northern Technologies
B71E300611M3
M3 Barrel Thumbscrew Backshell Hardware 6.10mm / 0.240"
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
M3 Barrel Thumbscrew Backshell Hardware 6.10mm / 0.240"
Search Keywords: B71E300611M3
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Northern Technologies |
| Part No: | B71E300611M3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
Product Guides
+
Frequently Asked Questions
Is B71E300611M3 RoHS compliant?
Yes, B71E300611M3 is RoHS compliant.
What is the lead time for B71E300611M3?
The standard lead time for B71E300611M3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
500
$0.5469
1,000
$0.5224
2,500
$0.4930
5,000
$0.4795
7,500
$0.4667
10,000
$0.4655
15,000
$0.4605
25,000 +
$0.4594
Click for Quote
Log in
to unlock special pricing