- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- B71E014401M26Z
Northern Technologies
B71E014401M26Z
M2.6 Barrel Thumbscrew Backshell Hardware 5.08mm / 0.200"
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
M2.6 Barrel Thumbscrew Backshell Hardware 5.08mm / 0.200"
Search Keywords: B71E014401M26Z
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Northern Technologies |
| Part No: | B71E014401M26Z |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
300 |
Product Guides
+
Frequently Asked Questions
Is B71E014401M26Z discontinued?
Yes, B71E014401M26Z from Northern Technologies is discontinued (end-of-life August 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is B71E014401M26Z RoHS compliant?
Yes, B71E014401M26Z is RoHS compliant.
What is the lead time for B71E014401M26Z?
The standard lead time for B71E014401M26Z is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
9 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
300
$0.609
600
$0.608
1,200
$0.582
2,700
$0.534
5,100
$0.533
7,500
$0.520
10,200
$0.519
15,000 +
$0.513
Click for Quote
Log in
to unlock special pricing