- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- MPM12A05I12CR02
Description
+
Male M12 5 Position Rear Mount With 12" Wire Leads
Search Keywords: MPM12A05I12CR02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Norcomp
-
Part No:MPM12A05I12CR02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$20.75
30
$20.13
50
$19.55
100
$18.48
250
$17.99
500
$17.75
1,000 +
$17.29
Click for Quote
Log in
to unlock special pricing