- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- MPM12A05I12BR01
Description
+
Male M12 5 Position Rear Mount With 12" Wire Leads
Search Keywords: MPM12A05I12BR01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Norcomp
-
Part No:MPM12A05I12BR01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
10
$24.82
30
$24.07
50
$23.04
100
$22.10
250
$21.51
500
$21.22
1,000 +
$20.68
Click for Quote
Log in
to unlock special pricing