- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- MPM12A05I12AR02
Norcomp
MPM12A05I12AR02
Male M12 5 Position Rear Mount With 12" Wire Leads
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Male M12 5 Position Rear Mount With 12" Wire Leads
Search Keywords: MPM12A05I12AR02
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Norcomp |
| Part No: | MPM12A05I12AR02 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
Product Guides
+
Frequently Asked Questions
Is MPM12A05I12AR02 RoHS compliant?
Yes, MPM12A05I12AR02 is RoHS compliant.
What is the lead time for MPM12A05I12AR02?
The standard lead time for MPM12A05I12AR02 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
10
$20.14
30
$19.54
50
$18.97
100
$17.93
250
$17.45
500
$17.22
1,000 +
$16.78
Click for Quote
Log in
to unlock special pricing