- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- MPM12A05I12AF01
Description
+
Male M12 5 Position Front Mount With 12" Wire Leads
Search Keywords: MPM12A05I12AF01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Norcomp
-
Part No:MPM12A05I12AF01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$18.83
30
$18.27
50
$17.74
100
$16.77
250
$16.32
500
$16.11
1,000 +
$15.69
Click for Quote
Log in
to unlock special pricing