- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- MPM12A04I06AF01
Description
+
Male M12 4 Position Front Mount With 6" Wire Leads
Search Keywords: MPM12A04I06AF01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Norcomp
-
Part No:MPM12A04I06AF01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
10
$16.11
30
$15.63
50
$15.17
100
$14.34
250
$13.96
500
$13.78
1,000 +
$13.42
Click for Quote
Log in
to unlock special pricing