- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- FPM12A05I12DR01
Description
+
Female M12 5 Position Rear Mount With 12" Wire Leads
Search Keywords: FPM12A05I12DR01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Norcomp
-
Part No:FPM12A05I12DR01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$26.38
30
$24.85
50
$24.50
100
$23.49
250
$22.87
500
$22.57
1,000 +
$21.99
Click for Quote
Log in
to unlock special pricing