- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- FPM12A05I12CR01
Norcomp
FPM12A05I12CR01
Female M12 5 Position Rear Mount With 12" Wire Leads
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Female M12 5 Position Rear Mount With 12" Wire Leads
Search Keywords: FPM12A05I12CR01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Norcomp
-
Part No:FPM12A05I12CR01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is FPM12A05I12CR01 RoHS compliant?
Yes, FPM12A05I12CR01 is RoHS compliant.
What is the lead time for FPM12A05I12CR01?
The standard lead time for FPM12A05I12CR01 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
10
$21.58
30
$20.94
50
$20.33
100
$19.22
250
$18.71
500
$18.46
1,000 +
$17.99
Click for Quote
Log in
to unlock special pricing