- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 974-009-020R121
Norcomp
974-009-020R121
D-Sub Backshell 9 / 15 HD Positions 40° Entry
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
D-Sub Backshell 9 / 15 HD Positions 40° Entry
Search Keywords: 974009020R121
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Norcomp |
| Part No: | 974-009-020R121 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Backshell |
| Shell Size: | E |
| Angular Function: | 50 ° |
| Connector Type: | Connector D-Subminiature |
| Dimension: | 31.5 x 15.19 x 37.01 mm |
Frequently Asked Questions
Is 974-009-020R121 RoHS compliant?
Yes, 974-009-020R121 is RoHS compliant.
What is the lead time for 974-009-020R121?
The standard lead time for 974-009-020R121 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
On Order:
200
can ship 11/18/26
300
can ship 2/3/27
Minimum Order Quantity:
5
16 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
5
$10.97
25
$7.67
50
$7.17
100
$6.85
300
$6.38
500
$6.31
1,000
$6.29
2,500 +
$6.27
Click for Quote
Log in
to unlock special pricing