Image is representational - see manufacturer specifications

Norcomp Authorized Distributor

972-025-01SR011

Clam Shell D-Sub Backshell 25 / 44 HD Positions 180° Entry

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Clam Shell D-Sub Backshell 25 / 44 HD Positions 180° Entry
Search Keywords: 97202501SR011
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Norcomp
Part No: 972-025-01SR011
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Backshell Kit
Shell Size: B
Angular Function: 180 °
Operating Temperature: -30 to 110 °C
Connector Type: Connector D-Subminiature
Dimension: 53.5 x 15 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 972-025-01SR011 RoHS compliant?
Yes, 972-025-01SR011 is RoHS compliant.
What is the lead time for 972-025-01SR011?
The standard lead time for 972-025-01SR011 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
On Order:
200   can ship 2/17/27
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.86
300
$2.68
500
$2.59
1,000
$2.48
2,500
$2.13
5,000
$2.02
7,500
$2.00
10,000 +
$1.99
Click for Quote
Log in to unlock special pricing
Accessories
Show 75 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!