- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 810-002-LP1R001
Norcomp
810-002-LP1R001
2mm Shunts 2 Position Straight
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
2mm Shunts 2 Position Straight
Search Keywords: 810002LP1R001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Norcomp |
| Part No: | 810-002-LP1R001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3000 |
Product Guides
+
Frequently Asked Questions
Is 810-002-LP1R001 RoHS compliant?
Yes, 810-002-LP1R001 is RoHS compliant.
What is the lead time for 810-002-LP1R001?
The standard lead time for 810-002-LP1R001 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
50
14 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
50
$0.6943
250
$0.4648
1,000
$0.4557
2,500
$0.4439
5,000
$0.4390
10,000
$0.4379
15,000
$0.4368
25,000 +
$0.4357
Click for Quote
Log in
to unlock special pricing