- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 28631206RP2
Description
+
2mm Single Row Receptacle 12 Position Straight
Search Keywords: 28631206RP2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Norcomp
-
Part No:28631206RP2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
125
$2.39
250
$1.80
375
$1.68
500 +
$1.65
Click for Quote
Log in
to unlock special pricing