- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 28631006RP2
Description
+
2mm Receptacle 100 Position
Search Keywords: 28631006RP2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Norcomp
-
Part No:28631006RP2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
30
$1.90
120
$1.55
270
$1.48
510
$1.41
1,020
$1.36
2,520
$1.23
5,010
$1.20
7,500 +
$1.18
Click for Quote
Log in
to unlock special pricing