- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 28630406RP2
Description
+
2mm Single Row Receptacle 40 Position Straight
Search Keywords: 28630406RP2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Norcomp
-
Part No:28630406RP2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
50
$1.038
250
$0.844
500
$0.806
1,000
$0.771
2,500
$0.671
5,000
$0.670
7,500
$0.653
10,000 +
$0.652
Click for Quote
Log in
to unlock special pricing