- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 27645002RP2
Description
+
2mm Dual Row Header 50 Position Right Angle
Search Keywords: 27645002RP2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Norcomp
-
Part No:27645002RP2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
32
$8.38
63
$6.38
94
$5.99
125 +
$5.87
Click for Quote
Log in
to unlock special pricing