- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 27630405RP2
Description
+
2mm Single Row Header 4 Position Right Angle
Search Keywords: 27630405RP2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Norcomp
-
Part No:27630405RP2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$3.00
25
$2.00
100
$0.86
250
$0.50
500
$0.45
1,000
$0.42
2,500 +
$0.40
Click for Quote
Log in
to unlock special pricing