- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 26633601RP2
Description
+
2mm Header 36 Position
Search Keywords: 26633601RP2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Norcomp
-
Part No:26633601RP2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
215
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
14 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
25
$3.57
100
$3.01
250
$2.99
500
$2.65
1,000
$2.53
2,500
$2.52
5,000
$2.51
7,500 +
$2.50
Click for Quote
Log in
to unlock special pricing