- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 190-009-263R001
Norcomp
190-009-263R001
Female D-Sub 9 Position Right Angle Surface Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Female D-Sub 9 Position Right Angle Surface Mount
Search Keywords: 190009263R001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Norcomp |
| Part No: | 190-009-263R001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
15 |
| Type: | D-Subminiature |
| Body Orientation: | Right Angle |
| Mounting: | Surface Mount |
| Gender: | F |
| Termination Method: | Solder |
| Shell Size: | E |
| Number of Contacts: | 9 |
| Contact Plating: | Gold |
| Operating Temperature: | -55 to 105 °C |
Product Changes
+
Frequently Asked Questions
Is 190-009-263R001 RoHS compliant?
Yes, 190-009-263R001 is RoHS compliant.
What is the lead time for 190-009-263R001?
The standard lead time for 190-009-263R001 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,525
Ships today, if you order in
Minimum Order Quantity:
15
Order Increment:
15
14 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
15
$5.13
60
$3.32
255
$2.89
510
$2.69
1,005
$2.63
2,505
$2.62
5,010
$2.61
7,500 +
$2.60
Click for Quote
Log in
to unlock special pricing