- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 178-025-413R571
Norcomp
178-025-413R571
Male over Female .750 Dual-Port D-Sub 25 Position Right Angle PCB Dip Solder
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Male over Female .750 Dual-Port D-Sub 25 Position Right Angle PCB Dip Solder
Search Keywords: 178025413R571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Norcomp
-
Part No:178-025-413R571
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Frequently Asked Questions
Is 178-025-413R571 RoHS compliant?
Yes, 178-025-413R571 is RoHS compliant.
What is the lead time for 178-025-413R571?
The standard lead time for 178-025-413R571 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Buy all 20 in-stock or the regular minimum order quantity of 25
On Order:
250
can ship 11/9/26
Stock lot only:
20
Minimum Order Quantity:
25
Order Increment:
25
14 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
1
$10.868
25
$9.880
50
$9.500
100
$9.140
250
$8.870
500
$8.850
1,000
$8.820
2,500 +
$8.800
Click for Quote
Log in
to unlock special pricing