- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 172-E15-103R001
Norcomp
172-E15-103R001
Male D-Sub 15 Position Straight Solder Cup
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Norcomp |
| Part No: | 172-E15-103R001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | D-Subminiature |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | M |
| Termination Method: | Solder Cup |
| Shell Size: | A |
| Number of Contacts: | 15 |
| Contact Plating: | Gold |
| Operating Temperature: | -50 to 100 °C |