Image is representational - see manufacturer specifications

Norcomp Authorized Distributor

172-E09-213R001

Female D-Sub 9 Position Straight PCB Dip Solder

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Female D-Sub 9 Position Straight PCB Dip Solder
Search Keywords: 172E09213R001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Norcomp
Part No: 172-E09-213R001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: F
Termination Method: Solder
Shell Size: E
Number of Contacts: 9
Contact Plating: Gold
Operating Temperature: -50 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 172-E09-213R001 RoHS compliant?
Yes, 172-E09-213R001 is RoHS compliant.
What is the lead time for 172-E09-213R001?
The standard lead time for 172-E09-213R001 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 427
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.90
300
$2.65
500
$2.53
1,000
$2.41
2,500
$2.26
5,000
$2.25
7,500
$2.24
10,000 +
$2.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!