- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 1606KL04WB40L00
1606KL04WB40L00
NMB Technologies Corporation
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 7CFM 31dB 40 X 40 X 15mm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 7CFM 31dB 40 X 40 X 15mm
Search Keywords: 1606KL04WB40L00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NMB Technologies Corporation
-
Part No:1606KL04WB40L00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:40 x 40 x 15 mm
-
Voltage Rating:12 V
-
Power Rating:0.9 W
-
Maximum Airflow:7 CFM
-
Noise Level:31 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
148
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$45.30
10
$11.22
25
$9.88
50
$9.00
100
$8.14
250
$7.62
500
$7.11
1,000 +
$6.85
Click for Quote
Log in
to unlock special pricing