- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 12038VA-24R-GA-00
12038VA-24R-GA-00
NMB Technologies Corporation
Tubeaxial Fan - 24VDC - Square 120mm L x 120mm H - Ball Bearing - 243.7 CFM (6.82m³/min) - 64.0dB - 35.5 W - 6400 RPM - 2 Wire ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tubeaxial Fan - 24VDC - Square 120mm L x 120mm H - Ball Bearing - 243.7 CFM (6.82m³/min) - 64.0dB - 35.5 W - 6400 RPM - 2 Wire Leads.
Search Keywords: 12038VA24RGA00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NMB Technologies Corporation
-
Part No:12038VA-24R-GA-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
330
can ship 6/24/26
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1
$43.77
5
$36.66
10
$33.05
40
$29.14
80
$28.33
120
$28.06
280 +
$27.99
Click for Quote
Log in
to unlock special pricing