- Home ›
- All Products›
- 09225VE-12Q-CUG-1
NMB Technologies Corporation
09225VE-12Q-CUG-1
92MM X 25MM
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
92MM X 25MM
Search Keywords: 09225VE12QCUG1
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NMB Technologies Corporation |
| Part No: | 09225VE-12Q-CUG-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596590 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
65 |
Product Guides
+
Frequently Asked Questions
Is 09225VE-12Q-CUG-1 RoHS compliant?
Yes, 09225VE-12Q-CUG-1 is RoHS compliant.
What is the lead time for 09225VE-12Q-CUG-1?
The standard lead time for 09225VE-12Q-CUG-1 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
17
24 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
17
$57.60
33
$36.52
49
$29.21
65 +
$28.62
Click for Quote
Log in
to unlock special pricing