- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 09225VA-24Q-CA-00
09225VA-24Q-CA-00
NMB Technologies Corporation
Tubeaxial Fan - 24VDC - Square 92mm L x 92mm H - Ball Bearing - 96.4 CFM (2.70m³/min) - 51.0dB - 9.12 W - 6200 RPM - 2 Wire Le ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tubeaxial Fan - 24VDC - Square 92mm L x 92mm H - Ball Bearing - 96.4 CFM (2.70m³/min) - 51.0dB - 9.12 W - 6200 RPM - 2 Wire Leads.
Search Keywords: 09225VA24QCA00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NMB Technologies Corporation
-
Part No:09225VA-24Q-CA-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
65
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
124
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
5
$19.44
10
$18.88
25
$18.15
65
$17.38
130
$16.82
260
$16.26
520 +
$15.70
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT