- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 09225VA-24L-AA-00
NMB Technologies Corporation
09225VA-24L-AA-00
92MM X 25MM
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NMB Technologies Corporation |
| Part No: | 09225VA-24L-AA-00 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596590 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
65 |