- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 09225VA-12N-AL-00
NMB Technologies Corporation
09225VA-12N-AL-00
92MM X 25MM
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
92MM X 25MM
Search Keywords: 09225VA12NAL00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NMB Technologies Corporation
-
Part No:09225VA-12N-AL-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
65
Product Guides
+
Frequently Asked Questions
Is 09225VA-12N-AL-00 RoHS compliant?
Yes, 09225VA-12N-AL-00 is RoHS compliant.
What is the lead time for 09225VA-12N-AL-00?
The standard lead time for 09225VA-12N-AL-00 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
17
16 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
17
$18.93
33
$14.62
49
$13.79
65 +
$13.51
Click for Quote
Log in
to unlock special pricing