- Ana Sayfa ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 06025VE-24Q-CT-00
06025VE-24Q-CT-00
NMB Technologies Corporation
Tubeaxial Fan - 24VDC - Square 60mm L x 60mm H - Ball Bearing - 39.2 CFM (1.10m³/min) - 54.0dB(A) - 6.48 W - 9200 RPM - 3 Wire ...
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Tubeaxial Fan - 24VDC - Square 60mm L x 60mm H - Ball Bearing - 39.2 CFM (1.10m³/min) - 54.0dB(A) - 6.48 W - 9200 RPM - 3 Wire Leads.
Search Keywords: 06025VE24QCT00
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:NMB Technologies Corporation
-
Parça Numarası:06025VE-24Q-CT-00
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
130
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
40
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
Gemi olabilir
9.25.26
PRICE (USD)
MİKTAR
Unit Price
5
$11.91
25
$11.52
50
$11.35
130
$11.11
260
$10.94
520
$10.77
1.040 +
$10.61
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için
CUSTOMERS
ALSO BOUGHT