- Home ›
- All Products›
- 06025VE-12P-CUD-1
NMB Technologies Corporation
06025VE-12P-CUD-1
60MM X 25MM
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
60MM X 25MM
Search Keywords: 06025VE12PCUD1
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NMB Technologies Corporation |
| Part No: | 06025VE-12P-CUD-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596590 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
90 |
Product Guides
+
Frequently Asked Questions
Is 06025VE-12P-CUD-1 RoHS compliant?
Yes, 06025VE-12P-CUD-1 is RoHS compliant.
What is the lead time for 06025VE-12P-CUD-1?
The standard lead time for 06025VE-12P-CUD-1 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
135
24 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
135
$59.33
270
$31.31
405
$21.53
540 +
$21.10
Click for Quote
Log in
to unlock special pricing