- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 06025VA-12Q-AU-03
06025VA-12Q-AU-03
NMB Technologies Corporation
Tubeaxial Fan - 12VDC - Square 60mm L x 60mm H - Ball Bearing - 39.2 CFM (1.10m³/min) - 54.0dB - 6 W - 9200 RPM - 4 Wire Leads ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tubeaxial Fan - 12VDC - Square 60mm L x 60mm H - Ball Bearing - 39.2 CFM (1.10m³/min) - 54.0dB - 6 W - 9200 RPM - 4 Wire Leads.
Search Keywords: 06025VA12QAU03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NMB Technologies Corporation
-
Part No:06025VA-12Q-AU-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
130
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
101
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$17.74
10
$16.34
25
$14.93
50
$13.51
130
$13.25
260
$13.22
520 +
$13.18
Click for Quote
Log in
to unlock special pricing