- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 06015VA-12L-AT-00
NMB Technologies Corporation
06015VA-12L-AT-00
60MM X 15MM
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NMB Technologies Corporation
-
Part No:06015VA-12L-AT-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150