- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 04028VA-24N-CA-00
04028VA-24N-CA-00
NMB Technologies Corporation
Tubeaxial Fan - 24VDC - Square 40mm L x 40mm H - Ball Bearing - 14.5 CFM (0.406m³/min) - 44.5dB - 2.4 W - 13000 RPM - 2 Wire L ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tubeaxial Fan - 24VDC - Square 40mm L x 40mm H - Ball Bearing - 14.5 CFM (0.406m³/min) - 44.5dB - 2.4 W - 13000 RPM - 2 Wire Leads.
Search Keywords: 04028VA24NCA00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NMB Technologies Corporation
-
Part No:04028VA-24N-CA-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
103
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$13.71
25
$12.89
50
$12.54
200
$11.84
400
$11.48
600
$11.28
1,000 +
$11.02
Click for Quote
Log in
to unlock special pricing