- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 04020VA-12R-AU-01
NMB Technologies Corporation
04020VA-12R-AU-01
The 04020VA-12R-AU-01 is a 12V, 40x20mm brushless DC axial fan featuring PWM speed control and a tachometer output.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NMB Technologies Corporation |
| Part No: | 04020VA-12R-AU-01 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596590 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
350 |