- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 04020VA-12N-AT-00
NMB Technologies Corporation
04020VA-12N-AT-00
40MM X 20MM
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NMB Technologies Corporation
-
Part No:04020VA-12N-AT-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
350