- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 04020VA-12M-AA-00
NMB Technologies Corporation
04020VA-12M-AA-00
40MM X 20MM
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
40MM X 20MM
Search Keywords: 04020VA12MAA00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NMB Technologies Corporation
-
Part No:04020VA-12M-AA-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
350
Product Guides
+
Frequently Asked Questions
Is 04020VA-12M-AA-00 RoHS compliant?
Yes, 04020VA-12M-AA-00 is RoHS compliant.
What is the lead time for 04020VA-12M-AA-00?
The standard lead time for 04020VA-12M-AA-00 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
5
$12.79
25
$10.31
50
$9.60
100
$8.84
350
$8.78
700
$8.75
1,050 +
$8.73
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT