- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- UB16SKG035C-JC
UB16SKG035C-JC
NKK Switches
Switch Push Button ON ON SPDT Square Button 0.1A 28VAC 28VDC 0.4VA Alternate Contact PC Pins Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Push Button ON ON SPDT Square Button 0.1A 28VAC 28VDC 0.4VA Alternate Contact PC Pins Thru-Hole
Search Keywords: UB16SKG035CJC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NKK Switches
-
Part No:UB16SKG035C-JC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:N/R
-
Switch Configuration:On On
-
Contact Rating @ Voltage:0.4A@28VAC 28 VDC
-
Actuator Style:Square Button
-
Illumination:Red,LED
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:15.24 x 15.24 x 12.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$34.22
2
$32.57
50 +
$7.63
Click for Quote
Log in
to unlock special pricing