- Home ›
- All Products›
- NP0115AG03LD
NP0115AG03LD
NKK Switches
SWITCH PUSH SPST-NO 0.4VA 28V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SWITCH PUSH SPST-NO 0.4VA 28V
Search Keywords: NP0115AG03LD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NKK Switches
-
Part No:NP0115AG03LD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Ships today, if you order in
Minimum Order Quantity:
15
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
15
$5.01
70
$4.81
300
$4.62
750
$4.43
2,300 +
$4.25
Click for Quote
Log in
to unlock special pricing