- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- M2T12TXG30-DA
NKK Switches
M2T12TXG30-DA
Switch Rocker ON None ON SPDT PC Pins Rocker 0.1A 28VAC 28VDC 0.4VA 50000Cycles
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NKK Switches |
| Part No: | M2T12TXG30-DA |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536509065 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Bracket Mount/Through Hole |
| Pole Throw Configuration: | 1P2T (SPDT) |
| Switch Configuration: | On None On |
| Contact Rating @ Voltage: | 0.4@28VAC 28VDC A |
| Actuator Style: | Rocker |
| Actuator Color: | Black |
| Bezel Color: | N/R |
| Illumination: | N/R |
| Terminal Type: | PC Pins |
| Body Orientation: | Right Angle |