- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- GB215AP-A
NKK Switches
GB215AP-A
Switch Push Button OFF (ON) SPST Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Contact PC Pins Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NKK Switches |
| Part No: | GB215AP-A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509031 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | SPST |
| Bushing Type: | N/R |
| Switch Configuration: | Off (On) |
| Contact Rating @ Voltage: | 0.4A@28VAC 28 VDC |
| Actuator Style: | Plunger |
| Illumination: | N/R |
| Terminal Type: | PC Pins |
| Body Orientation: | Straight |
| Dimension: | 7.6 x 2.5 x 10.2 mm |