- Home ›
- All Products›
- Integrated Circuits - ICs ›
- DSP (Digital Signal Processing) ›
- Audio ›
- NJW4814MLE-TE1
Nisshinbo Micro Devices Inc
NJW4814MLE-TE1
Gate Drivers 40V Dual H-Bridge 300kHz D-MOS 1.5mA
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Gate Drivers 40V Dual H-Bridge 300kHz D-MOS 1.5mA
Search Keywords: NJW4814MLETE1
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Nisshinbo Micro Devices Inc |
| Part No: | NJW4814MLE-TE1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3000 |
Product Guides
+
Frequently Asked Questions
Is NJW4814MLE-TE1 RoHS compliant?
Yes, NJW4814MLE-TE1 is RoHS compliant.
What is the lead time for NJW4814MLE-TE1?
The standard lead time for NJW4814MLE-TE1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
12 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
750
$6.18
1,500
$3.26
2,250
$2.24
3,000 +
$2.20
Click for Quote
Log in
to unlock special pricing