- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NJU7754F05-TE1
NJU7754F05-TE1
Nisshinbo Micro Devices Inc
LDO Regulator Pos 5V 0.1A 5-Pin SOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
LDO Regulator Pos 5V 0.1A 5-Pin SOT-23 T/R
Search Keywords: NJU7754F05TE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJU7754F05-TE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
ECCN:EAR99
-
Reel Pack:
3000 -
Load Regulation:0.03 %/mA
-
Line Regulation:0.2 %/V
-
Function:LDO
-
Dimension:2.9 x 1.6 x 1.1 mm
-
Accuracy:±1 %
-
Family:NJU7754
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,000
$0.2734
3,000
$0.2615
6,000
$0.2562
9,000
$0.2524
12,000
$0.2486
15,000
$0.2449
27,000
$0.2412
51,000 +
$0.2148
Click for Quote
Log in
to unlock special pricing