- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NJU7751F05-TE2
Nisshinbo Micro Devices Inc
NJU7751F05-TE2
LDO Regulator Pos 5V 0.1A 5-Pin SOT-23 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
LDO Regulator Pos 5V 0.1A 5-Pin SOT-23 T/R
Search Keywords: NJU7751F05TE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJU7751F05-TE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
ECCN:EAR99
-
Reel Pack:
3000 -
Family:NJU7751
-
Line Regulation:0.2 %/V
-
Accuracy:±1 %
-
Dimension:2.9 x 1.6 x 1.1 mm
-
Load Regulation:0.03 %/mA
-
Function:LDO
Product Guides
+
Frequently Asked Questions
Is NJU7751F05-TE2 RoHS compliant?
Yes, NJU7751F05-TE2 is RoHS compliant.
What is the lead time for NJU7751F05-TE2?
The standard lead time for NJU7751F05-TE2 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
18 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
1,000
$0.2258
3,000
$0.2193
6,000
$0.2149
9,000
$0.2117
12,000
$0.2085
27,000
$0.2054
51,000 +
$0.1801
Click for Quote
Log in
to unlock special pricing