Image is representational - see manufacturer specifications

Nisshinbo Micro Devices Inc Authorized Distributor

NJU7223DL1-50-TE1

LDO Regulator Pos 5V 0.5A 3-Pin(2+Tab) TO-252 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 5V 0.5A 3-Pin(2+Tab) TO-252 T/R
Search Keywords: NJU7223DL150TE1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Nisshinbo Micro Devices Inc
Part No: NJU7223DL1-50-TE1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390001
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Load Regulation: 160 mV
Function: LDO
Accuracy: ±2 %
Family: NJU7223
Line Regulation: 0.1(Typ) %/V
Dimension: 6.54 x 6.04 x 2.29 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NJU7223DL1-50-TE1 RoHS compliant?
Yes, NJU7223DL1-50-TE1 is RoHS compliant.
What is the lead time for NJU7223DL1-50-TE1?
The standard lead time for NJU7223DL1-50-TE1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
16 Weeks can ship 3/12/27
Backorder
Price (USD)
Qty
Unit Price
750
$1.508
1,500
$0.928
2,250
$0.735
3,000 +
$0.720
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!