Image is representational - see manufacturer specifications

Nisshinbo Micro Devices Inc Authorized Distributor

NJU7201U50-TE1

LDO Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R
Search Keywords: NJU7201U50TE1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Nisshinbo Micro Devices Inc
Part No: NJU7201U50-TE1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390001
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Line Regulation: 0.1(Typ) %/V
Function: LDO
Load Regulation: 120 mV
Dimension: 4.5 x 2.5 x 1.5 mm
Family: NJU7201
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NJU7201U50-TE1 RoHS compliant?
Yes, NJU7201U50-TE1 is RoHS compliant.
What is the lead time for NJU7201U50-TE1?
The standard lead time for NJU7201U50-TE1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks can ship 3/12/27
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.4106
3,000
$0.3937
5,000
$0.3878
8,000
$0.3820
10,000
$0.3763
15,000 +
$0.3706
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!