- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NJU7201U50
NJU7201U50
Nisshinbo Micro Devices Inc
LDO Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R
Datasheet Accessories
RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description
+
LDO Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R
Search Keywords: NJU7201U50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJU7201U50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Family:NJU7201
-
Load Regulation:120 mV
-
Dimension:4.5 x 2.5 x 1.5 mm
-
Function:LDO
-
Accuracy:N/A
-
Line Regulation:0.1(Typ) %/V
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.