- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NJU7201U35-TE1
Nisshinbo Micro Devices Inc
NJU7201U35-TE1
LDO Regulator Pos 3.5V 0.1A 4-Pin(3+Tab) SOT-89 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
LDO Regulator Pos 3.5V 0.1A 4-Pin(3+Tab) SOT-89 T/R
Search Keywords: NJU7201U35TE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJU7201U35-TE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
ECCN:EAR99
-
Reel Pack:
1000 -
Family:NJU7201
-
Dimension:4.5 x 2.5 x 1.5 mm
-
Load Regulation:180 mV
-
Line Regulation:0.1(Typ) %/V
-
Function:LDO
-
Accuracy:N/A
Product Guides
+
Frequently Asked Questions
Is NJU7201U35-TE1 RoHS compliant?
Yes, NJU7201U35-TE1 is RoHS compliant.
What is the lead time for NJU7201U35-TE1?
The standard lead time for NJU7201U35-TE1 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1,000
$0.5119
3,000
$0.4699
5,000
$0.4628
8,000
$0.4559
10,000
$0.4490
15,000
$0.4423
25,000 +
$0.4357
Click for Quote
Log in
to unlock special pricing