- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- NJU7032M-TE2
NJU7032M-TE2
Nisshinbo Micro Devices Inc
OP Amp Dual GP 16V 8-Pin DMP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
OP Amp Dual GP 16V 8-Pin DMP
Search Keywords: NJU7032MTE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJU7032M-TE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
ECCN:EAR99
-
Reel Pack:
2000 -
Family:NJU7032
-
Maximum Dual Supply Voltage:N/R
-
Dimension:5 x 5 x 1.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
500
$1.673
1,000
$1.597
1,500
$1.464
2,000
$1.126
6,000
$1.066
10,000
$1.013
50,000 +
$0.962
Click for Quote
Log in
to unlock special pricing