NJU7031D
Nisshinbo Micro Devices Inc
OP Amp Single GP 16V 8-Pin PDIP
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
OP Amp Single GP 16V 8-Pin PDIP
Search Keywords: NJU7031D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Nisshinbo Micro Devices Inc
-
Part No:NJU7031D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Maximum Dual Supply Voltage:N/R
-
Dimension:8.8 x 6.4 x 3.4 mm
-
Family:NJU7031
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
250
$3.37
500
$2.07
750
$1.64
1,000 +
$1.61
Click for Quote
Log in
to unlock special pricing